
BK-6179 | |
---|---|
DigiKey Part Number | 61-BK-6179-ND |
Manufacturer | |
Manufacturer Product Number | BK-6179 |
Description | BATTERY CONTACT SNAP AAA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Snap (Negative) AAA Cell |
Datasheet | Datasheet |
EDA/CAD Models | BK-6179 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Contact (Single) | |
Style | Contact Snap (Negative) | |
Battery Cell Size | ||
Number of Cells | - | |
Battery Series | - | |
Mounting Type | Custom | |
Termination Style | - | |
Height Above Board | - | |
Operating Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | $3.13960 | $941.88 |