LM50-23BxxR2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LM50-23BxxR2
MORNSUN- LM-R2 Series 35 W to 350 W, Compact, Enclosed Power Supplies 6016175 | Datasheet Preview

LM50-23B48R2

DigiKey Part Number
2725-LM50-23B48R2-ND
Manufacturer
Manufacturer Product Number
LM50-23B48R2
Description
AC/DC CONVERTER 48V 53W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 48V 80 ~ 305 VAC, 100 ~ 430 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mornsun America, LLC
Series
Packaging
Box
Part Status
Not For New Designs
Type
Enclosed
Number of Outputs
1
Voltage - Input
80 ~ 305 VAC, 100 ~ 430 VDC
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
1.1 A
Power (Watts)
Applications
Household Appliances, ITE (Commercial)
Voltage - Isolation
4 kV
Efficiency
90.5%
Operating Temperature
-40°C ~ 85°C (With Derating)
Features
Adjustable Output, DC Input Capable
Mounting Type
Chassis Mount
Size / Dimension
3.90" L x 2.56" W x 1.18" H (99.0mm x 65.0mm x 30.0mm)
Approval Agency
-
Standard Number
60335-1; 62368-1
Minimum Load Required
No
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
Non-Cancelable/Non-Returnable
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$59.23000$59.23
Manufacturers Standard Package