
| LM50-23B36-C | |
|---|---|
| DigiKey Part Number | 2725-LM50-23B36-C-ND | 
| Manufacturer | |
| Manufacturer Product Number | LM50-23B36-C | 
| Description | AC/DC CONVERTER 36V 52W | 
| Customer Reference | |
| Detailed Description | Enclosed AC DC Converters 1 Output 36V 85 ~ 305 VAC, 120 ~ 430 VDC Input | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Mornsun America, LLC | |
| Series | ||
| Packaging | Box | |
| Part Status | Not For New Designs | |
| Type | Enclosed | |
| Number of Outputs | 1 | |
| Voltage - Input | 85 ~ 305 VAC, 120 ~ 430 VDC | |
| Voltage - Output 1 | 36V | |
| Voltage - Output 2 | - | |
| Voltage - Output 3 | - | |
| Voltage - Output 4 | - | |
| Voltage - Output 5 | - | |
| Voltage - Output 6 | - | |
| Current - Output 1 | 1.45 A | |
| Power (Watts) | ||
| Applications | Household Appliances, ITE (Commercial) | |
| Voltage - Isolation | 4 kV | |
| Efficiency | 89% | |
| Operating Temperature | -30°C ~ 70°C (With Derating) | |
| Features | Universal Input | |
| Mounting Type | Chassis Mount | |
| Size / Dimension | 3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm) | |
| Approval Agency | CCC, CE, cURus, UL | |
| Standard Number | 60335-1; 62368-1 | |
| Minimum Load Required | No | |
| Base Product Number | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $64.62000 | $64.62 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China