LD20-26Bxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD20-26B12

DigiKey Part Number
2725-LD20-26B12-ND
Manufacturer
Manufacturer Product Number
LD20-26B12
Description
AC/DC CONVERTER 12V 20W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 1.66A 90 ~ 528 VAC, 100 ~ 745 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
LD20-26B12 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mornsun America, LLC
Series
Packaging
Tray
Part Status
Not For New Designs
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 528 VAC, 100 ~ 745 VDC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.66A
Power (Watts)
20 W
Applications
ITE (Commercial)
Features
Adjustable Output
Operating Temperature
-40°C ~ 70°C (With Derating)
Efficiency
82%
Mounting Type
Through Hole
Package / Case
8-DIP Module, 4 Leads
Size / Dimension
2.76" L x 1.89" W x 1.18" H (70.0mm x 48.0mm x 30.0mm)
Approval Agency
CE, cURus, UL
Standard Number
62368-1
Line Regulation
±0.5%
Load Regulation
±1%
Weight
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
Non-Cancelable/Non-Returnable
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$102.80000$102.80
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.