
E0503D-2WR3 | |
|---|---|
DigiKey Part Number | 2725-E0503D-2WR3-ND |
Manufacturer | |
Manufacturer Product Number | E0503D-2WR3 |
Description | DC DC CONVERTER +/-3.3V 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 3.3V -3.3V 303mA, 303mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Voltage - Output 2 -3.3V |
Manufacturer Mornsun America, LLC | Current - Output (Max) 303mA, 303mA |
Series | Power (Watts) 1.9 W |
Packaging Tube | Voltage - Isolation 3 kV |
Part Status Not For New Designs | Applications ITE (Commercial) |
Type Isolated Module | Operating Temperature -40°C ~ 105°C (With Derating) |
Number of Outputs 2 | Efficiency 78% |
Voltage - Input (Min) 4.5V | Mounting Type Through Hole |
Voltage - Input (Max) 5.5V | Package / Case 14-DIP Module, 6 Leads |
Voltage - Output 1 | Size / Dimension 0.80" L x 0.40" W x 0.32" H (20.3mm x 10.2mm x 8.2mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CCG3-12-03SF | TDK-Lambda | 0 | 285-CCG3-12-03SF-ND | $132.53000 | Similar |
| RGZ-053.3D | Recom Power | 0 | RGZ-053.3D-ND | $95.70500 | Similar |
| RGZ-053.3D/HP | Recom Power | 0 | RGZ-053.3D/HP-ND | $119.30750 | Similar |
| RV-053.3D | Recom Power | 15 | 1486-RV-053.3D-CHP | $116.02733 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.28000 | $28.28 |

