
TBMA600-Q-LT-00A | |
---|---|
DigiKey Part Number | 1589-TBMA600-Q-LT-00A-ND |
Manufacturer | |
Manufacturer Product Number | TBMA600-Q-LT-00A |
Description | TEST BOARD FOR THE MA600 SERIES |
Customer Reference | |
Detailed Description | MA600 - Magnetic, Linear Position Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Magnetic, Linear Position | |
Sensing Range | - | |
Interface | Serial, SPI | |
Sensitivity | - | |
Voltage - Supply | 3V ~ 3.6V | |
Embedded | No | |
Contents | Board(s), Accessories | |
Utilized IC / Part | MA600 | |
Note | - |