
TBMA600A-Q-LT-00A | |
---|---|
DigiKey Part Number | 1589-TBMA600A-Q-LT-00A-ND |
Manufacturer | |
Manufacturer Product Number | TBMA600A-Q-LT-00A |
Description | EVAL BOARD FOR MA600A MAQ600A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MA600A, MAQ600A - Magnetic, Linear Position Sensor Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Magnetic, Linear Position | |
Sensing Range | - | |
Interface | Serial | |
Sensitivity | - | |
Voltage - Supply | 3.3V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | MA600A, MAQ600A | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $87.86000 | $87.86 |