NB670AGQ-P is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 4,455
Unit Price: $17.43000
Datasheet
PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 500kHz 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 500kHz 16-QFN (3x3)
How Smart Healthcare is Changing Lives

NB670AGQ-P

DigiKey Part Number
1589-1340-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NB670AGQ-P
Description
IC REG DL BUCK/LINEAR SYNC 16QFN
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 500kHz 16-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Topology
Step-Down (Buck) Synchronous (1), Linear (LDO) (1)
Number of Outputs
2
Frequency - Switching
500kHz
Voltage/Current - Output 1
3.3V, 6A
Voltage/Current - Output 2
3.3V, 100mA
Voltage/Current - Output 3
-
w/LED Driver
No
w/Supervisor
No
w/Sequencer
No
Voltage - Supply
5V ~ 22V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-PowerVFQFN
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types