PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 500kHz 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 500kHz 16-QFN (3x3)
How Smart Healthcare is Changing Lives

NB670GQ-Z

DigiKey Part Number
1589-NB670GQ-ZCT-ND - Cut Tape (CT)
1589-NB670GQ-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NB670GQ-Z
Description
IC REG DL BUCK/LINEAR SYNC 16QFN
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 500kHz 16-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Topology
Step-Down (Buck) Synchronous (1), Linear (LDO) (1)
Number of Outputs
2
Frequency - Switching
500kHz
Voltage/Current - Output 1
3.3V, 6A
Voltage/Current - Output 2
3.3V, 100mA
Voltage/Current - Output 3
-
w/LED Driver
No
w/Supervisor
No
w/Sequencer
No
Voltage - Supply
5V ~ 22V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-PowerVFQFN
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,455
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$17.43000$17.43
10$12.88300$128.83
25$11.74680$293.67
100$10.48980$1,048.98
250$9.89080$2,472.70
500$9.52970$4,764.85
1,000$9.23258$9,232.58
2,500$8.91895$22,297.38
Digi-Reel®
QuantityUnit PriceExt Price
1$26.23000$26.23
10$16.69000$166.90
25$14.19680$354.92
100$11.37690$1,137.69
250$9.99176$2,497.94
500$9.13934$4,569.67
1,000$8.42548$8,425.48
2,500$7.81042$19,526.05
* All Digi-Reel orders will add a $55.00 reeling fee.