
MPQ9842GL-P | |
|---|---|
DigiKey Part Number | 1589-MPQ9842GL-PTR-ND - Tape & Reel (TR) 1589-MPQ9842GL-PCT-ND - Cut Tape (CT) 1589-MPQ9842GL-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ9842GL-P |
Description | IC REG BUCK ADJ 2A 16QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 16-PowerVQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ9842GL-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 36V | |
Current - Output | ||
Frequency - Switching | 350kHz ~ 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.62000 | $25.62 |
| 10 | $19.22100 | $192.21 |
| 25 | $17.61600 | $440.40 |
| 100 | $15.85110 | $1,585.11 |
| 250 | $15.00936 | $3,752.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $14.50190 | $7,250.95 |
| 1,000 | $14.08418 | $14,084.18 |
| 1,500 | $13.87500 | $20,812.50 |
| 2,500 | $13.64330 | $34,108.25 |
| 3,500 | $13.50782 | $47,277.37 |
| 5,000 | $13.37753 | $66,887.65 |

