
MPQ8643GLE-P | |
|---|---|
DigiKey Part Number | 1589-MPQ8643GLE-PTR-ND - Tape & Reel (TR) 1589-MPQ8643GLE-PCT-ND - Cut Tape (CT) 1589-MPQ8643GLE-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ8643GLE-P |
Description | IC REG BUCK ADJ 20A 21QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 20A 21-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ8643GLE-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 600kHz, 800kHz, 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 21-QFN (3x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.61000 | $37.61 |
| 10 | $28.57100 | $285.71 |
| 25 | $26.30960 | $657.74 |
| 100 | $23.82690 | $2,382.69 |
| 250 | $22.64312 | $5,660.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $21.92972 | $10,964.86 |
| 1,000 | $21.34231 | $21,342.31 |
| 1,500 | $21.04817 | $31,572.25 |
| 2,500 | $20.72230 | $51,805.75 |
| 3,500 | $20.53175 | $71,861.12 |

