
MPQ8643GLE-P | |
---|---|
DigiKey Part Number | 1589-MPQ8643GLE-PTR-ND - Tape & Reel (TR) 1589-MPQ8643GLE-PCT-ND - Cut Tape (CT) 1589-MPQ8643GLE-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ8643GLE-P |
Description | IC REG BUCK ADJ 20A 21QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 20A 21-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ8643GLE-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 600kHz, 800kHz, 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 21-QFN (3x4) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $37.85000 | $37.85 |
10 | $28.75500 | $287.55 |
25 | $26.47880 | $661.97 |
100 | $23.98020 | $2,398.02 |
250 | $22.78880 | $5,697.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $22.07084 | $11,035.42 |
1,000 | $21.47965 | $21,479.65 |
1,500 | $21.18361 | $31,775.42 |
2,500 | $20.85564 | $52,139.10 |
3,500 | $20.66387 | $72,323.54 |