TSOT-23-6-L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ8113GJ-AEC1-Z

DigiKey Part Number
1589-MPQ8113GJ-AEC1-ZTR-ND - Tape & Reel (TR)
1589-MPQ8113GJ-AEC1-ZCT-ND - Cut Tape (CT)
1589-MPQ8113GJ-AEC1-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ8113GJ-AEC1-Z
Description
60V,HIGH-SIDECURRENT-SENSEAMPLIF
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit TSOT-23-6-L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
-
-3db Bandwidth
700 kHz
Current - Input Bias
250 nA
Voltage - Input Offset
300 µV
Current - Supply
300µA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
60 V
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6-L
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,496
Factory Stock: 3,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$18.19000$18.19
10$13.47000$134.70
25$12.28680$307.17
100$10.98790$1,098.79
250$10.36880$2,592.20
500$9.99580$4,997.90
1,000$9.68871$9,688.71
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$8.46444$25,393.32
Manufacturers Standard Package