MPQ4569GN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ8039GN-P

DigiKey Part Number
1589-MPQ8039GN-PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPQ8039GN-P
Description
IC HALF BRIDGE DRVR 4.25A 8SOIC
Customer Reference
Detailed Description
Half Bridge Driver DC Motors, DC-DC Converters NMOS 8-SOIC-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Half Bridge
Applications
DC Motors, DC-DC Converters
Interface
PWM
Load Type
Capacitive and Resistive
Technology
NMOS
Rds On (Typ)
100mOhm
Current - Output / Channel
4.25A
Current - Peak Output
9A
Voltage - Supply
7.5V ~ 25V
Voltage - Load
7.5V ~ 25V
Operating Temperature
-40°C ~ 125°C (TJ)
Features
Bootstrap Circuit
Fault Protection
Current Limiting, Over Temperature, UVLO
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOIC-EP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.