
MPQ6631HGLTE-0000-AEC1-P | |
---|---|
DigiKey Part Number | 1589-MPQ6631HGLTE-0000-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ6631HGLTE-0000-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ6631HGLTE-0000-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ6631HGLTE-0000-AEC1-P |
Description | 35V INPUT, 3A PEAK PHASE CURRENT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET PWM 26-TQFN (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | MPQ6631HGLTE-0000-AEC1-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Fan Motor Driver | |
Current - Output | 3A | |
Voltage - Supply | 3.6V ~ 35V | |
Voltage - Load | 3.6V ~ 35V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 26-PowerWFQFN | |
Supplier Device Package | 26-TQFN (3x4) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $30.30000 | $30.30 |
10 | $22.85100 | $228.51 |
25 | $20.98400 | $524.60 |
100 | $18.93290 | $1,893.29 |
250 | $17.95452 | $4,488.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $17.36512 | $8,682.56 |
1,000 | $16.88001 | $16,880.01 |
1,500 | $16.63713 | $24,955.69 |
2,500 | $16.36790 | $40,919.75 |
3,500 | $16.21063 | $56,737.20 |
5,000 | $16.05932 | $80,296.60 |