


MPQ6541GQKTE-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ6541GQKTE-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ6541GQKTE-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ6541GQKTE-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ6541GQKTE-AEC1-Z |
Description | 45V 8A THREE-PHASE POWER STAGE A |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET PWM 26-TQFN (6x6) |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer Monolithic Power Systems Inc. | Current - Output 8A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.75V ~ 40V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Motor Type - Stepper Multiphase | Grade Automotive |
Motor Type - AC, DC Brushless DC (BLDC) | Qualification AEC-Q100 |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (3) | Package / Case 26-PowerWQFN |
Interface PWM | Supplier Device Package 26-TQFN (6x6) |
Technology Power MOSFET |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPQ6541GQKTE-AEC1-P | Monolithic Power Systems Inc. | 507 | 1589-MPQ6541GQKTE-AEC1-PCT-ND | $96.01000 | Direct |
| MPQ6541AGQKTE-AEC1-Z | Monolithic Power Systems Inc. | 30 | 1589-MPQ6541AGQKTE-AEC1-ZCT-ND | $93.37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $92.82000 | $92.82 |
| 10 | $72.64500 | $726.45 |
| 25 | $67.59720 | $1,689.93 |
| 100 | $62.05420 | $6,205.42 |
| 250 | $61.38500 | $15,346.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $54.28962 | $271,448.10 |



