


MPQ6541GQKTE-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ6541GQKTE-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ6541GQKTE-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ6541GQKTE-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ6541GQKTE-AEC1-P |
Description | 45V 8A THREE-PHASE POWER STAGE A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET PWM 26-TQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MPQ6541GQKTE-AEC1-P Models |
Category | Applications Fan Motor Driver |
Manufacturer Monolithic Power Systems Inc. | Current - Output 8A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.75V ~ 40V |
Part Status Active | Voltage - Load 4.75V ~ 40V |
Motor Type - Stepper Multiphase | Operating Temperature -40°C ~ 125°C (TJ) |
Motor Type - AC, DC Brushless DC (BLDC) | Grade Automotive |
Function Driver - Fully Integrated, Control and Power Stage | Qualification AEC-Q100 |
Output Configuration Half Bridge (3) | Mounting Type Surface Mount, Wettable Flank |
Interface PWM | Package / Case 26-WQFN |
Technology Power MOSFET | Supplier Device Package 26-TQFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $95.45000 | $95.45 |
| 10 | $74.73300 | $747.33 |
| 25 | $69.56720 | $1,739.18 |
| 100 | $63.88850 | $6,388.85 |
| 250 | $63.27200 | $15,818.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $59.54914 | $29,774.57 |
| 1,000 | $58.20592 | $58,205.92 |

