Parametric Equivalent

MPQ6533GUE-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ6533GUE-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ6533GUE-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ6533GUE-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ6533GUE-AEC1-Z |
Description | 6V TO 40V, THREE-CHANNEL AUTOMOT |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET SPI 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MPQ6533GUE-AEC1-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushed DC | |
Function | Controller - Current Management | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | SPI | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | - | |
Current - Output | 1A | |
Voltage - Supply | 6V ~ 40V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.12000 | $40.12 |
| 10 | $30.53500 | $305.35 |
| 25 | $28.13400 | $703.35 |
| 100 | $25.48990 | $2,548.99 |
| 250 | $24.27712 | $6,069.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $21.78671 | $108,933.55 |


