MPQ6533GUE-AEC1-P is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $40.12000
Datasheet
Multiphase Motor Driver Power MOSFET SPI 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ6533GUE-AEC1-P

DigiKey Part Number
1589-MPQ6533GUE-AEC1-PTR-ND - Tape & Reel (TR)
1589-MPQ6533GUE-AEC1-PCT-ND - Cut Tape (CT)
1589-MPQ6533GUE-AEC1-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ6533GUE-AEC1-P
Description
6V TO 40V, THREE-CHANNEL AUTOMOT
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Multiphase Motor Driver Power MOSFET SPI 32-QFN (5x5)
EDA/CAD Models
MPQ6533GUE-AEC1-P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Multiphase
Motor Type - AC, DC
Brushed DC
Function
Controller - Current Management
Output Configuration
Pre-Driver - Half Bridge (3)
Interface
SPI
Technology
Power MOSFET
Step Resolution
-
Applications
-
Current - Output
1A
Voltage - Supply
6V ~ 40V
Voltage - Load
-
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$42.92000$42.92
10$32.73800$327.38
25$30.18600$754.65
100$27.38090$2,738.09
250$26.16412$6,541.03
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$25.23672$12,618.36
1,000$24.57308$24,573.08
1,500$24.24060$36,360.90
2,500$23.87244$59,681.10
Manufacturers Standard Package