
MCQ1805GS-310-BAEC-P | |
---|---|
DigiKey Part Number | 1589-MCQ1805GS-310-BAEC-PTR-ND - Tape & Reel (TR) 1589-MCQ1805GS-310-BAEC-PCT-ND - Cut Tape (CT) 1589-MCQ1805GS-310-BAEC-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCQ1805GS-310-BAEC-P |
Description | CURRENT SENSOR HE 10A 8-SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Current Sensor ±10A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 132mV/A | |
Frequency | DC ~ 120kHz | |
Linearity | ±0.5% | |
Accuracy | ±2.5% | |
Voltage - Supply | 3V ~ 3.6V | |
Response Time | 4µs | |
Current - Supply (Max) | 12mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $32.27000 | $32.27 |
5 | $28.88600 | $144.43 |
10 | $27.62200 | $276.22 |
25 | $26.12080 | $653.02 |
50 | $25.09780 | $1,254.89 |
100 | $24.15920 | $2,415.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $22.27020 | $11,135.10 |
1,000 | $21.56668 | $21,566.68 |
1,500 | $21.18241 | $31,773.62 |
2,500 | $20.72519 | $51,812.98 |
3,500 | $20.43938 | $71,537.83 |