MPQ4571GQBE-AEC1-Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ4573GQBE-AEC1-Z

DigiKey Part Number
1589-MPQ4573GQBE-AEC1-ZTR-ND - Tape & Reel (TR)
1589-MPQ4573GQBE-AEC1-ZCT-ND - Cut Tape (CT)
1589-MPQ4573GQBE-AEC1-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ4573GQBE-AEC1-Z
Description
IC REG BUCK ADJ 2.5A 12QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2.5A 12-VFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
60V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
54V
Current - Output
Frequency - Switching
Up to 2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
12-QFN (2.5x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,433
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$36.14000$36.14
10$27.42900$274.29
25$25.24880$631.22
100$22.85200$2,285.20
250$21.70880$5,427.20
500$21.01956$10,509.78
1,000$20.45238$20,452.38
2,500$19.85361$49,634.03
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$19.49275$97,463.75
Manufacturers Standard Package