
MPQ4559DQ-LF-P | |
---|---|
DigiKey Part Number | 1589-1307-2-ND - Tape & Reel (TR) 1589-1307-1-ND - Cut Tape (CT) 1589-1307-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4559DQ-LF-P |
Description | IC REG BUCK ADJ 1.5A 10QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.8V | |
Voltage - Input (Max) | 55V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 52V | |
Current - Output | ||
Frequency - Switching | Up to 2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.22000 | $36.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $14.28450 | $7,142.25 |
1,000 | $13.87125 | $13,871.25 |
1,500 | $13.66435 | $20,496.53 |
2,500 | $13.43512 | $33,587.80 |
3,500 | $13.30113 | $46,553.96 |
5,000 | $13.17230 | $65,861.50 |