MPQ4561DQ-AEC1-LF-Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 380
Unit Price: $20.06000
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 2,515
Unit Price: $17.02000
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $31.65000
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 5,847
Unit Price: $28.78000
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $16.36326
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $13.43844
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $14.69412
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 4,637
Unit Price: $23.10000
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $21.10820
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 13
Unit Price: $33.38000
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $16.11657
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 10-VFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ4561DQ-AEC1-LF-Z

DigiKey Part Number
MPQ4561DQ-AEC1-LF-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPQ4561DQ-AEC1-LF-Z
Description
IC REG BUCK ADJ 1.5A 10QFN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 10-VFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.8V
Voltage - Input (Max)
55V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
52V
Current - Output
Frequency - Switching
Up to 2MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$17.89824$89,491.20
Manufacturers Standard Package