MPQ4470AGL-Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 967
Unit Price: $66.02000
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 2,162
Unit Price: $63.31000
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 31
Unit Price: $59.36000
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $40.09182
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 4,723
Unit Price: $63.31000
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 1,324
Unit Price: $50.48000
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $26.32955
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 20-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ4470AGL-Z

DigiKey Part Number
MPQ4470AGL-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPQ4470AGL-Z
Description
IC REG BUCK ADJ 5A 20QFN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 20-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MPQ4470AGL-Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
32.4V
Current - Output
Frequency - Switching
100kHz ~ 1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-QFN (3x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$31.74482$158,724.10
Manufacturers Standard Package