
MPQ4470AGL-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-1798-2-ND - Tape & Reel (TR) 1589-1798-1-ND - Cut Tape (CT) 1589-1798-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4470AGL-AEC1-Z |
Description | IC REG BUCK ADJ 5A 20QFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MPQ4470AGL-AEC1-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 32.4V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $63.31000 | $63.31 |
| 10 | $48.92600 | $489.26 |
| 25 | $45.32680 | $1,133.17 |
| 100 | $41.36980 | $4,136.98 |
| 250 | $39.48260 | $9,870.65 |
| 500 | $38.34540 | $19,172.70 |
| 1,000 | $37.40930 | $37,409.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $35.82575 | $179,128.75 |





