
MPQ4436GRE-P | |
|---|---|
DigiKey Part Number  | 1589-MPQ4436GRE-PTR-ND - Tape & Reel (TR) 1589-MPQ4436GRE-PCT-ND - Cut Tape (CT) 1589-MPQ4436GRE-PDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | MPQ4436GRE-P  | 
Description  | IC REG BUCK ADJ 6A 20QFN  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | Buck Switching Regulator IC Positive Adjustable 0.815V 1 Output 6A 20-PowerVFQFN  | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Function  | Step-Down  | |
Output Configuration  | Positive  | |
Topology  | ||
Output Type  | ||
Number of Outputs  | 1  | |
Voltage - Input (Min)  | 3.3V  | |
Voltage - Input (Max)  | 45V  | |
Voltage - Output (Min/Fixed)  | ||
Voltage - Output (Max)  | 45V  | |
Current - Output  | ||
Frequency - Switching  | 470kHz  | |
Synchronous Rectifier  | Yes  | |
Operating Temperature  | -40°C ~ 150°C (TJ)  | |
Grade  | Automotive  | |
Qualification  | AEC-Q100  | |
Mounting Type  | Surface Mount, Wettable Flank  | |
Package / Case  | ||
Supplier Device Package  | 20-QFN (4x4)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $38.83000 | $38.83 | 
| 10 | $29.55800 | $295.58 | 
| 25 | $27.23640 | $680.91 | 
| 100 | $24.67950 | $2,467.95 | 
| 250 | $23.45992 | $5,864.98 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | $22.72518 | $11,362.59 | 
| 1,000 | $22.12022 | $22,120.22 | 
| 1,500 | $21.81741 | $32,726.11 | 
| 2,500 | $21.48169 | $53,704.22 | 
| 3,500 | $21.28560 | $74,499.60 | 

