Direct

MPQ4430GL-Z | |
|---|---|
DigiKey Part Number | MPQ4430GL-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ4430GL-Z |
Description | IC REG 3.5A 16QFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Switching Regulator IC Output 16-PowerVQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ4430GL-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $15.78214 | $78,910.70 |







