Direct

MPQ4430GL-P | |
|---|---|
DigiKey Part Number | MPQ4430GL-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ4430GL-P |
Description | IC REG 3.5A 16QFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Switching Regulator IC Output 16-PowerVQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ4430GL-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $18.85848 | $9,429.24 |
| 1,000 | $18.33633 | $18,336.33 |
| 1,500 | $18.07486 | $27,112.29 |
| 2,500 | $17.78518 | $44,462.95 |
| 3,500 | $17.61590 | $61,655.65 |







