MPQ4420GJ-P is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 458
Unit Price: $21.70000
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 855
Unit Price: $18.76000
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 444
Unit Price: $20.15000
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 1,978
Unit Price: $17.21000
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 248
Unit Price: $20.15000
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 2,168
Unit Price: $17.21000
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 490
Unit Price: $28.07000
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 8,255
Unit Price: $25.29000
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $11.82452
TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ4420GJ-P

DigiKey Part Number
1589-MPQ4420GJ-PTR-ND - Tape & Reel (TR)
1589-MPQ4420GJ-PCT-ND - Cut Tape (CT)
1589-MPQ4420GJ-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ4420GJ-P
Description
IC REG BUCK ADJ 2A TSOT23-8
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A SOT-23-8 Thin, TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
MPQ4420GJ-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
27V
Current - Output
Frequency - Switching
410kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TSOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$25.45000$25.45
10$19.07500$190.75
25$17.48200$437.05
100$15.72710$1,572.71
250$14.89088$3,722.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$14.38686$7,193.43
1,000$13.97192$13,971.92
1,500$13.76415$20,646.23
2,500$13.53391$33,834.78
3,500$13.39936$46,897.76
5,000$13.26995$66,349.75
Manufacturers Standard Package