New at DigiKey
12 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ4322CGDE-5-AEC1-P

DigiKey Part Number
1589-MPQ4322CGDE-5-AEC1-PTR-ND - Tape & Reel (TR)
1589-MPQ4322CGDE-5-AEC1-PCT-ND - Cut Tape (CT)
1589-MPQ4322CGDE-5-AEC1-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ4322CGDE-5-AEC1-P
Description
36V, 2A, ULTRA-COMPACT, SYNCHRON
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 12-PowerVFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.3V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
34.2V
Current - Output
Frequency - Switching
350kHz ~ 2.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
12-QFN (2x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$23.57000$23.57
10$17.58000$175.80
25$16.09040$402.26
100$14.45550$1,445.55
250$13.67492$3,418.73
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$13.20476$6,602.38
1,000$12.81778$12,817.78
1,500$12.62397$18,935.95
2,500$12.40918$31,022.95
3,500$12.28375$42,993.12
5,000$12.16299$60,814.95
Manufacturers Standard Package