
MPQ4322CGLE-AEC1-P | |
---|---|
DigiKey Part Number | 1589-MPQ4322CGLE-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ4322CGLE-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ4322CGLE-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4322CGLE-AEC1-P |
Description | 36V, 2A, ULTRA-COMPACT, SYNCHRON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 12-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34.2V | |
Current - Output | ||
Frequency - Switching | 350kHz ~ 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 12-QFN (3x4) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.63000 | $23.63 |
10 | $17.62500 | $176.25 |
25 | $16.13160 | $403.29 |
100 | $14.49240 | $1,449.24 |
250 | $13.70992 | $3,427.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $13.23854 | $6,619.27 |
1,000 | $12.85056 | $12,850.56 |
1,500 | $12.65626 | $18,984.39 |
2,500 | $12.44092 | $31,102.30 |
3,500 | $12.31517 | $43,103.10 |
5,000 | $12.19409 | $60,970.45 |