
MPQ4317GRE-5-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ4317GRE-5-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ4317GRE-5-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ4317GRE-5-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4317GRE-5-AEC1-Z |
Description | IC REG BUCK ADJ 7A 20QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 0.815V 1 Output 7A 20-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 42.75V | |
Current - Output | ||
Frequency - Switching | 350kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $44.38000 | $44.38 |
| 10 | $33.93900 | $339.39 |
| 25 | $31.31880 | $782.97 |
| 100 | $28.43890 | $2,843.89 |
| 250 | $27.06696 | $6,766.74 |
| 500 | $26.23970 | $13,119.85 |
| 1,000 | $25.55887 | $25,558.87 |
| 2,500 | $24.84018 | $62,100.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $22.94578 | $114,728.90 |


