
MPQ4312GRE-AEC1-Z | |
---|---|
DigiKey Part Number | 1589-MPQ4312GRE-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ4312GRE-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ4312GRE-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4312GRE-AEC1-Z |
Description | IC REG BUCK ADJ 2A 20QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.815V 1 Output 2A 20-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ4312GRE-AEC1-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 42.75V | |
Current - Output | ||
Frequency - Switching | 350kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $33.66000 | $33.66 |
10 | $25.46300 | $254.63 |
25 | $23.41880 | $585.47 |
100 | $21.16910 | $2,116.91 |
250 | $20.09608 | $5,024.02 |
500 | $19.44958 | $9,724.79 |
1,000 | $18.91728 | $18,917.28 |
2,500 | $18.35548 | $45,888.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $16.84856 | $84,242.80 |