
MPQ4272GVE-0011-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ4272GVE-0011-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ4272GVE-0011-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ4272GVE-0011-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4272GVE-0011-AEC1-Z |
Description | 36V, 3A, DUAL BUCK CONVERTER WIT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | - Converter, USB Voltage Regulator IC 2 Output 21-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | MPQ4272GVE-0011-AEC1-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, USB | |
Voltage - Input | 4V ~ 36V | |
Number of Outputs | 2 | |
Voltage - Output | 1V ~ 21V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 21-PowerVFQFN | |
Supplier Device Package | 21-QFN (4x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $55.80000 | $55.80 |
| 10 | $42.99500 | $429.95 |
| 25 | $39.79080 | $994.77 |
| 100 | $36.26620 | $3,626.62 |
| 250 | $34.58552 | $8,646.38 |
| 500 | $33.57240 | $16,786.20 |
| 1,000 | $32.73884 | $32,738.84 |
| 2,500 | $31.85868 | $79,646.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $29.57456 | $147,872.80 |

