
MPQ4272GVE-0001-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ4272GVE-0001-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ4272GVE-0001-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ4272GVE-0001-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4272GVE-0001-AEC1-P |
Description | 36V, 3A, DUAL BUCK CONVERTER WIT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | - Converter, USB Voltage Regulator IC 2 Output 21-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | MPQ4272GVE-0001-AEC1-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, USB | |
Voltage - Input | 4V ~ 36V | |
Number of Outputs | 2 | |
Voltage - Output | 1V ~ 21V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 21-PowerVFQFN | |
Supplier Device Package | 21-QFN (4x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $58.41000 | $58.41 |
| 10 | $45.06800 | $450.68 |
| 25 | $41.73240 | $1,043.31 |
| 100 | $38.06270 | $3,806.27 |
| 250 | $36.31348 | $9,078.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $35.25876 | $17,629.38 |
| 1,000 | $34.39085 | $34,390.85 |
| 1,500 | $33.95617 | $50,934.25 |

