New at DigiKey
20 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ4262GQVE-0002-AEC1-Z

DigiKey Part Number
1589-MPQ4262GQVE-0002-AEC1-ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPQ4262GQVE-0002-AEC1-Z
Description
36V, 100W, BUCK-BOOST CONVERTER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
- Converter, USB Voltage Regulator IC 2 Output 20-QFN (3x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Converter, USB
Voltage - Input
3.6V ~ 36V
Number of Outputs
2
Voltage - Output
1V ~ 36V
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
20-PowerVFQFN
Supplier Device Package
20-QFN (3x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$20.69477$103,473.85
Manufacturers Standard Package