
MPQ4214GU-12-AEC1-Z | |
---|---|
DigiKey Part Number | 1589-MPQ4214GU-12-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ4214GU-12-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ4214GU-12-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4214GU-12-AEC1-Z |
Description | 40V, SYNCHRONOUS BUCK-BOOST CONT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Regulator Positive Output Step-Up/Step-Down I2C DC-DC Controller IC 27-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MPQ4214GU-12-AEC1-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Buck-Boost | |
Number of Outputs | 1 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 5V ~ 40V | |
Frequency - Switching | 200kHz, 300kHz, 400kHz, 600kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | I2C | |
Control Features | Current Limit, Dead Time Control, Dimming, Enable, Power Good, Slew Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 27-VFQFN Exposed Pad | |
Supplier Device Package | 27-QFN (5x5) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $42.37000 | $42.37 |
10 | $32.31000 | $323.10 |
25 | $29.79920 | $744.98 |
100 | $27.03800 | $2,703.80 |
250 | $25.72048 | $6,430.12 |
500 | $24.92678 | $12,463.39 |
1,000 | $24.27328 | $24,273.28 |
2,500 | $23.58360 | $58,959.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $21.75915 | $108,795.75 |