New at DigiKey
8 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ3438GQHE-0001-AEC1-P

DigiKey Part Number
1589-MPQ3438GQHE-0001-AEC1-PTR-ND - Tape & Reel (TR)
1589-MPQ3438GQHE-0001-AEC1-PCT-ND - Cut Tape (CT)
1589-MPQ3438GQHE-0001-AEC1-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ3438GQHE-0001-AEC1-P
Description
2A, 10V, HIGH-EFFICIENCY, FULLY
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 1V 1 Output 2A (Switch) 8-VFDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
0.8V
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
16V
Current - Output
Frequency - Switching
2.6MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
8-QFN (2x1.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$20.18000$20.18
10$14.97400$149.74
25$13.68160$342.04
100$12.25840$1,225.84
250$11.57940$2,894.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$11.17030$5,585.15
1,000$10.83356$10,833.56
1,500$10.66495$15,997.42
2,500$10.47808$26,195.20
3,500$10.36891$36,291.18
5,000$10.26386$51,319.30
Manufacturers Standard Package