New at DigiKey
19-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP6519AGQ-P

DigiKey Part Number
1589-MP6519AGQ-PTR-ND - Tape & Reel (TR)
1589-MP6519AGQ-PCT-ND - Cut Tape (CT)
1589-MP6519AGQ-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP6519AGQ-P
Description
2.5V TO 28V, 5A, FULL H-BRIDGE C
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Current Regulator Regulator High/Low-Side 5A 19-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Current Regulator
Sensing Method
High/Low-Side
Accuracy
±2%
Voltage - Input
2.5V ~ 28V
Current - Output
5A
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
19-VFQFN
Supplier Device Package
19-QFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$24.18000$24.18
10$18.07800$180.78
25$16.55360$413.84
100$14.87900$1,487.90
250$14.08008$3,520.02
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$13.59878$6,799.39
1,000$13.20266$13,202.66
1,500$13.00417$19,506.26
2,500$12.78442$31,961.05
3,500$12.65591$44,295.69
5,000$12.53232$62,661.60
Manufacturers Standard Package