
MPQ3359GLE-AEC1-P | |
---|---|
DigiKey Part Number | 1589-MPQ3359GLE-AEC1-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ3359GLE-AEC1-P |
Description | 4-CHANNEL, MAX 150MA/CHANNEL, BO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Controller Step-Up (Boost) Analog, PWM Dimming 150mA 20-QFN (3x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 3.5V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | 50V | |
Current - Output / Channel | 150mA | |
Frequency | 200kHz ~ 2.2MHz | |
Dimming | Analog, PWM | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x4) |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $14.13212 | $7,066.06 |
1,000 | $13.72288 | $13,722.88 |
1,500 | $13.51788 | $20,276.82 |
2,500 | $13.29075 | $33,226.88 |
3,500 | $13.15803 | $46,053.11 |
5,000 | $13.03032 | $65,151.60 |