MP6539GF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ2484GF-AEC1-Z

DigiKey Part Number
1589-MPQ2484GF-AEC1-ZTR-ND - Tape & Reel (TR)
1589-MPQ2484GF-AEC1-ZCT-ND - Cut Tape (CT)
1589-MPQ2484GF-AEC1-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ2484GF-AEC1-Z
Description
75V ASYNCHRONOUS MULTI-TOPOLOGYL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Controller Step-Down (Buck), Step-Up (Boost) PWM Dimming 28-TSSOP-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Controller
Topology
Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
45V
Voltage - Output
75V
Current - Output / Channel
-
Frequency
100kHz ~ 2.2MHz
Dimming
PWM
Applications
LED Lighting
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
28-TSSOP-EP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$34.66000$34.66
10$26.23500$262.35
25$24.13640$603.41
100$21.82550$2,182.55
250$20.72388$5,180.97
500$20.05974$10,029.87
1,000$19.51305$19,513.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$18.93600$47,340.00
Manufacturers Standard Package