
DMTH15H017SPS-13 | |
---|---|
DigiKey Part Number | 31-DMTH15H017SPS-13TR-ND - Tape & Reel (TR) 31-DMTH15H017SPS-13CT-ND - Cut Tape (CT) 31-DMTH15H017SPS-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH15H017SPS-13 |
Description | MOSFET BVDSS: 101V~250V POWERDI5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 11A (Ta), 61A (Tc) 1.5W (Ta), 107W (Tc) Surface Mount PowerDI5060-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 8V, 10V | |
Rds On (Max) @ Id, Vgs | 19mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 34 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2344 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.5W (Ta), 107W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerDI5060-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.41000 | $14.41 |
10 | $10.75100 | $107.51 |
100 | $7.32810 | $732.81 |
500 | $5.82776 | $2,913.88 |
1,000 | $5.51034 | $5,510.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $4.92794 | $12,319.85 |