MPQ2483ADS-AEC1-LF-P is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $17.57031

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $18.73992
Datasheet
14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ2483ADS-AEC1-LF-P

DigiKey Part Number
1589-MPQ2483ADS-AEC1-LF-PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPQ2483ADS-AEC1-LF-P
Description
AUTOMOTIVE GRADE, 2.5A/55V PROG
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 14-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
DC DC Regulator
Topology
Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
55V
Voltage - Output
-
Current - Output / Channel
-
Frequency
250kHz ~ 1.35MHz
Dimming
Analog, PWM
Applications
Lighting
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$20.33652$10,168.26
1,000$19.78444$19,784.44
1,500$19.50795$29,261.93
2,500$19.20181$48,004.52
3,500$19.02271$66,579.49
Manufacturers Standard Package