
MPQ2451DG-LF-P | |
---|---|
DigiKey Part Number | 1589-1283-2-ND - Tape & Reel (TR) 1589-1283-1-ND - Cut Tape (CT) 1589-1283-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ2451DG-LF-P |
Description | IC REG BUCK ADJ 600MA 6QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 600mA 6-VDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MPQ2451DG-LF-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 32.4V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-QFN (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $41.08000 | $41.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $16.94772 | $8,473.86 |
1,000 | $16.47190 | $16,471.90 |
1,500 | $16.23373 | $24,350.60 |
2,500 | $15.96975 | $39,924.38 |
3,500 | $15.81546 | $55,354.11 |
5,000 | $15.66713 | $78,335.65 |