MPQ2451DG-AEC1-LF-P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $15.77546
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $41.08000
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $14.04080
Datasheet
MPQ2013AGG-AEC1-P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ2451DG-AEC1-LF-P

DigiKey Part Number
1589-1282-2-ND - Tape & Reel (TR)
1589-1282-1-ND - Cut Tape (CT)
1589-1282-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ2451DG-AEC1-LF-P
Description
IC REG BUCK ADJ 600MA 6QFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 600mA 6-VDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MPQ2451DG-AEC1-LF-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.3V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
32.4V
Current - Output
Frequency - Switching
2MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-QFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$44.37000$44.37
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$18.79350$9,396.75
1,000$18.27553$18,275.53
1,500$18.01606$27,024.09
2,500$17.72860$44,321.50
3,500$17.56067$61,462.34
Manufacturers Standard Package