SOT-23-4 Thin, TSOT-23-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ2013DGJE-AEC1-Z

DigiKey Part Number
1589-MPQ2013DGJE-AEC1-ZTR-ND - Tape & Reel (TR)
1589-MPQ2013DGJE-AEC1-ZCT-ND - Cut Tape (CT)
1589-MPQ2013DGJE-AEC1-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ2013DGJE-AEC1-Z
Description
IC REG LIN POS ADJ 100MA TSOT-23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA TSOT-23-4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
1.215V
Voltage - Output (Max)
Voltage Dropout (Max)
0.9V @ 100mA
Current - Output
Current - Quiescent (Iq)
9 µA
Current - Supply (Max)
50 µA
PSRR
58dB (100kHz), 55dB ~ 41dB (100Hz ~ 1kHz)
Control Features
-
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-4 Thin, TSOT-23-4
Supplier Device Package
TSOT-23-4
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,940
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.83000$12.83
10$9.38600$93.86
25$8.52520$213.13
100$7.57510$757.51
250$7.12272$1,780.68
500$6.84970$3,424.85
1,000$6.62506$6,625.06
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$6.34764$19,042.92
6,000$6.21186$37,271.16
9,000$6.14388$55,294.92
Manufacturers Standard Package