
MPQ2013DGJE-5-AEC1-P | |
---|---|
DigiKey Part Number | 1589-MPQ2013DGJE-5-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ2013DGJE-5-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ2013DGJE-5-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ2013DGJE-5-AEC1-P |
Description | IC REG LINEAR 5V 100MA TSOT-23-4 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TSOT-23-4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.9V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 µA | |
Current - Supply (Max) | 50 µA | |
PSRR | 58dB (100kHz), 55dB ~ 41dB (100Hz ~ 1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-4 Thin, TSOT-23-4 | |
Supplier Device Package | TSOT-23-4 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.93000 | $15.93 |
10 | $11.73400 | $117.34 |
25 | $10.68760 | $267.19 |
100 | $9.53460 | $953.46 |
250 | $8.98480 | $2,246.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $8.65340 | $4,326.70 |
1,000 | $8.38056 | $8,380.56 |
1,500 | $8.24395 | $12,365.92 |
2,500 | $8.09253 | $20,231.33 |
3,500 | $8.00404 | $28,014.14 |
5,000 | $7.91892 | $39,594.60 |