
MPQ2013DGJE-33-AEC1-Z | |
---|---|
DigiKey Part Number | 1589-MPQ2013DGJE-33-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ2013DGJE-33-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ2013DGJE-33-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ2013DGJE-33-AEC1-Z |
Description | IC REG LIN 3.3V 100MA TSOT-23-4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TSOT-23-4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.9V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 µA | |
Current - Supply (Max) | 50 µA | |
PSRR | 58dB (100kHz), 55dB ~ 41dB (100Hz ~ 1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-4 Thin, TSOT-23-4 | |
Supplier Device Package | TSOT-23-4 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.92000 | $12.92 |
10 | $9.45900 | $94.59 |
25 | $8.59080 | $214.77 |
100 | $7.63350 | $763.35 |
250 | $7.17764 | $1,794.41 |
500 | $6.90254 | $3,451.27 |
1,000 | $6.67615 | $6,676.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $6.39659 | $19,189.77 |
6,000 | $6.25976 | $37,558.56 |
9,000 | $6.19126 | $55,721.34 |