SOT-23-4 Thin, TSOT-23-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ2013DGJE-33-AEC1-P

DigiKey Part Number
1589-MPQ2013DGJE-33-AEC1-PTR-ND - Tape & Reel (TR)
1589-MPQ2013DGJE-33-AEC1-PCT-ND - Cut Tape (CT)
1589-MPQ2013DGJE-33-AEC1-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ2013DGJE-33-AEC1-P
Description
IC REG LIN 3.3V 100MA TSOT-23-4
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TSOT-23-4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.9V @ 100mA
Current - Output
Current - Quiescent (Iq)
10 µA
Current - Supply (Max)
50 µA
PSRR
58dB (100kHz), 55dB ~ 41dB (100Hz ~ 1kHz)
Control Features
-
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-4 Thin, TSOT-23-4
Supplier Device Package
TSOT-23-4
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 460
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.97000$15.97
10$11.76400$117.64
25$10.71480$267.87
100$9.55900$955.90
250$9.00780$2,251.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$8.67554$4,337.77
1,000$8.40199$8,401.99
1,500$8.26504$12,397.56
2,500$8.11323$20,283.08
3,500$8.02451$28,085.78
5,000$7.93917$39,695.85
Manufacturers Standard Package