
MPQ2013DGJE-25-AEC1-P | |
---|---|
DigiKey Part Number | 1589-MPQ2013DGJE-25-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ2013DGJE-25-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ2013DGJE-25-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ2013DGJE-25-AEC1-P |
Description | IC REG LIN 2.5V 100MA TSOT-23-4 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TSOT-23-4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.9V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 µA | |
Current - Supply (Max) | 40 µA | |
PSRR | 58dB (100kHz), 55dB ~ 41dB (100Hz ~ 1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-4 Thin, TSOT-23-4 | |
Supplier Device Package | TSOT-23-4 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.85000 | $15.85 |
10 | $11.67400 | $116.74 |
25 | $10.63280 | $265.82 |
100 | $9.48580 | $948.58 |
250 | $8.93884 | $2,234.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $8.60914 | $4,304.57 |
1,000 | $8.33769 | $8,337.69 |
1,500 | $8.20179 | $12,302.69 |
2,500 | $8.05114 | $20,127.85 |
3,500 | $7.96309 | $27,870.82 |
5,000 | $7.87841 | $39,392.05 |